ams OSRAM 2 V Red LED Surface Micro SIDELED LS Y876-P2S1-1
- RS Stock No.:
- 146-1615
- Mfr. Part No.:
- LS Y876-P2S1-1
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 3000 units)*
€264.00
(exc. VAT)
€324.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.088 | €264.00 |
*price indicative
- RS Stock No.:
- 146-1615
- Mfr. Part No.:
- LS Y876-P2S1-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 0.42 lm | |
| Lens Dimensions | 2.3 x 1.2 mm | |
| LED Luminosity | 224 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 633nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Micro SIDELED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 0.42 lm | ||
Lens Dimensions 2.3 x 1.2 mm | ||
LED Luminosity 224 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 633nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Micro SIDELED | ||
Automotive Standard No | ||
OSRAM Micro SIDELED Series LEDs
The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is Ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.
Miniature package LED with radiation direction parallel to PCB
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Red LED Surface Micro SIDELED LS Y876-P2S1-1
- ams OSRAM 2 V Red LED Surface Micro SIDELED LS Y876-Q2S1-1
- ams OSRAM 2 V Red LED SMT Surface SIDELED LS A676-P2S1-1
- ams OSRAM 2 V Green LED Surface Micro SIDELED LG Y876-P1Q2-24
- ams OSRAM 2 V Red LED SMT Surface Mini TOPLED LS M676-P2S1-1
- ams OSRAM 2 V Red LED PLCC 2 Surface TOPLED LS T676-P2S1-1
- ams OSRAM 2.2 V Red LED Surface Micro SIDELED LR Y8SF-U1V2-1
- ams OSRAM 2.3 V Red LED Surface LS Y876 LS Y876-P2R1-1-0-20-R18-Z
