ams OSRAM 2 V Green LED Surface Micro SIDELED LG Y876-P1Q2-24

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.85

(exc. VAT)

€7.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 2,675 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.234€5.85
250 - 600€0.227€5.68
625 - 1225€0.219€5.48
1250 - 2475€0.214€5.35
2500 +€0.207€5.18

*price indicative

Packaging Options:
RS Stock No.:
708-0700
Mfr. Part No.:
LG Y876-P1Q2-24
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Green

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

112 mcd

Lens Dimensions

2.3 x 1.3 x 1.2 mm

LED Luminous Flux

240 mLm

Lens Shape

Rectangular

Dominant Wavelength

570nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Series

Micro SIDELED

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM Micro SIDELED Series LEDs


The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is Ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.

Miniature package LED with radiation direction parallel to PCB

Viewing angle 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy