ams OSRAM 1.8 V Green, Red LED PLCC 4 Surface Multi TOPLED LSG T67K-JL-1+HK-1
- RS Stock No.:
- 146-1680
- Mfr. Part No.:
- LSG T67K-JL-1+HK-1
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 2000 units)*
€256.00
(exc. VAT)
€314.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.128 | €256.00 |
*price indicative
- RS Stock No.:
- 146-1680
- Mfr. Part No.:
- LSG T67K-JL-1+HK-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 56 → 180 mcd | |
| Lens Dimensions | 3.4 x 3 x 2.1 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Multi TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green, Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 1.8V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 56 → 180 mcd | ||
Lens Dimensions 3.4 x 3 x 2.1 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Multi TOPLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Multi TOPLED Series LEDs
The Multi TOPLED series of LEDs, from OSRAM Opto Semiconductors, consists of multi chip LEDs in an SMT package. The Multi TOPLED LEDs are suitable for optical indicators, backlighting (LCD, switches, keys, displays), illuminated advertising, general lighting.
Bi-colour and tri-colour types available
3.4 x 3.0 x 2.1 mm PLCC-4 package size
Viewing angle 120°
LEDs on chip are controlled independently
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.8 V Green, Red LED PLCC 4 Surface Multi TOPLED LSG T67K-JL-1+HK-1
- ams OSRAM 2 V Green, Red LED PLCC 4 Surface Multi TOPLED LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB
- ams OSRAM 2.2 V Amber, Yellow LED PLCC 4 Surface Multi TOPLED LAY T67B-T2V1-1-1+U2V2-45
- ams OSRAM 1.8 V Green LED PLCC 2 Surface TOPLED LG T67K-H2K1-24
- ams OSRAM 2 V Red, Yellow LED PLCC 4 Surface Multi TOPLED LSY T676-P2R1-1-0+Q2S1-35
- ams OSRAM 1.8 V Green LED PLCC 2 Surface TOPLED LG T67K-G2K1-24
- ams OSRAM 1.8 V Red LED PLCC 2 Surface TOPLED LS T67K-J1L2-1
- ams OSRAM 1.8 V Red LED PLCC 2 Surface TOPLED LS T67K-K1L2-1
