ams OSRAM 1.8 V Green LED PLCC 2 Surface TOPLED LG T67K-G2K1-24
- RS Stock No.:
- 654-5048
- Mfr. Part No.:
- LG T67K-G2K1-24
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
Last RS stock
- Plus 300 unit(s) shipping from 23 November 2026
- Final 350 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 350 | €0.144 | €7.20 |
| 400 - 950 | €0.12 | €6.00 |
| 1000 + | €0.096 | €4.80 |
*price indicative
- RS Stock No.:
- 654-5048
- Mfr. Part No.:
- LG T67K-G2K1-24
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 0.02 lm | |
| LED Luminosity | 5.6 mcd | |
| Lens Dimensions | 3.4 x 3 x 2.1 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Finish | Clear | |
| Series | TOPLED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 0.02 lm | ||
LED Luminosity 5.6 mcd | ||
Lens Dimensions 3.4 x 3 x 2.1 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Finish Clear | ||
Series TOPLED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.8 V Green LED PLCC 2 Surface TOPLED LG T67K-G2K1-24
- ams OSRAM 1.8 V Green LED PLCC 2 Surface TOPLED LG T67K-H2K1-24
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LG T676-P1Q2-24
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LG T676-P2R1-24
- ams OSRAM 1.8 V Red LED PLCC 2 Surface TOPLED LS T67K-J1L2-1
- ams OSRAM 1.8 V Red LED PLCC 2 Surface TOPLED LS T67K-K1L2-1
- ams OSRAM 1.8 V Orange LED PLCC 2 Surface TOPLED LO T67K-K1M2-24
- ams OSRAM 1.8 V Red LED PLCC 2 Surface TOPLED LS T67K-J1K2-1
