Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HG71-WY0DD
- RS Stock No.:
- 146-6169
- Mfr. Part No.:
- HLMP-HG71-WY0DD
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.42
(exc. VAT)
€17.75
(inc. VAT)
Temporarily out of stock
- 13,650 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.577 | €14.43 |
| 125 - 225 | €0.377 | €9.43 |
| 250 - 475 | €0.363 | €9.08 |
| 500 - 975 | €0.35 | €8.75 |
| 1000 + | €0.337 | €8.43 |
*price indicative
- RS Stock No.:
- 146-6169
- Mfr. Part No.:
- HLMP-HG71-WY0DD
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 100mA | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| LED Luminosity | 2400 mcd | |
| Lens Dimensions | 5 Dia. x 8.71 mm | |
| LED Luminous Flux | 2300 mLm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | HLMP | |
| Lens Finish | Tinted, Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 100mA | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
LED Luminosity 2400 mcd | ||
Lens Dimensions 5 Dia. x 8.71 mm | ||
LED Luminous Flux 2300 mLm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series HLMP | ||
Lens Finish Tinted, Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
These Precision Optical Performance Oval LEDs are specifically designed for full colour/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide field of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains UV inhibitors to reduce the effects of long term exposure to direct sunlight.
Well defined spatial radiation pattern
High brightness material
Available in Red and Amber
Red AlInGaP 626 nm
Amber AlInGaP 590 nm
Superior resistance to moisture
Standoff and non-standoff Package
Tinted and diffused
Typical viewing angle 40° x 100°
Gas Price Signs
Mono Color Signs – Marquees
Related links
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HG71-WY0DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1G-Y10DD
- Broadcom 2.4 V Yellow LED T-1 3/4 (5 mm) Through Hole HLMP-3401 HLMP-3401
- Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C215
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1A-Z10DD
- Broadcom 1.7 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4700
- Broadcom 1.8 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D101
