Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1G-Y10DD
- RS Stock No.:
- 178-1615
- Mfr. Part No.:
- HLMP-EG1G-Y10DD
- Manufacturer:
- Broadcom
Subtotal (1 reel of 2000 units)*
€556.00
(exc. VAT)
€684.00
(inc. VAT)
Temporarily out of stock
- 14,000 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.278 | €556.00 |
*price indicative
- RS Stock No.:
- 178-1615
- Mfr. Part No.:
- HLMP-EG1G-Y10DD
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| LED Luminous Flux | 490 lm/W | |
| Lens Dimensions | 8.71 x 5 mm | |
| LED Luminosity | 21000 mcd | |
| Lens Shape | Oval | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | RoHS | |
| Series | HLMP | |
| Lens Colour | Clear | |
| Lens Finish | Untinted | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
LED Luminous Flux 490 lm/W | ||
Lens Dimensions 8.71 x 5 mm | ||
LED Luminosity 21000 mcd | ||
Lens Shape Oval | ||
Dominant Wavelength 626nm | ||
Standards/Approvals RoHS | ||
Series HLMP | ||
Lens Colour Clear | ||
Lens Finish Untinted | ||
Automotive Standard No | ||
Avago HLMP-ED/EG/EH/EL Series LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.
Features of the HLMP-ED/EG/EH/EL LEDs:
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1G-Y10DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HG71-WY0DD
- Broadcom 2.4 V Red Through Hole HLMP HLMP-LG71-XZ0DD
- Broadcom 2.4 V Yellow LED T-1 3/4 (5 mm) Through Hole HLMP-3401 HLMP-3401
- Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C215
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1A-Z10DD
- Broadcom 1.7 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4700
