ams OSRAM6.8 V Amber LED SMD, DURIS S5 GA PSLR31.13 JPJR-A1A2-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-1847
Mfr. Part No.:
GA PSLR31.13 JPJR-A1A2-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.8 V

Luminous Intensity

17.3 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

56.3 lm

Lens Shape

Square

Dominant Wavelength

610 nm

Dimensions

3 x 3 x 0.6mm

Forward Current

200mA

Series

DURIS S5

Lens Finish

Diffused

COO (Country of Origin):
CN
Wide spectrum of phosphor converted colours with excellent colour rendering and supreme efficacy in cost effective industry standard LED

Package: white smt package, coloured diffused
Silicone resin
Viewing angle at 50 % iv: 120°
colour: 610 nm ( amber )
Luminous flux: typ. 45 lm
Luminous efficacy: typ. 48 lm/w
Architectural lighting
Accent and effect lighting
Indoor general lighting
Linear lights
Professional downlights
Room lighting: ceiling light, cove lighting,
Chandeliers, pendants, sconces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy