ams OSRAM 6.8 V Blue LED SMT Surface DURIS S5 GD PSLR31.13-1U3U-25-1
- RS Stock No.:
- 161-1849
- Mfr. Part No.:
- GD PSLR31.13-1U3U-25-1
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 30000 more to save €120.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€528.00
(exc. VAT)
€648.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 27000 | €0.176 | €528.00 | - |
| 30000 - 72000 | €0.172 | €516.00 | €120.00 |
| 75000 + | €0.17 | €510.00 | €450.00 |
*price indicative
- RS Stock No.:
- 161-1849
- Mfr. Part No.:
- GD PSLR31.13-1U3U-25-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 200mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | 12 mm Tape with 3000 pcs on Dia 180 mm Reel | |
| Forward Voltage | 6.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 3 x 0.6 mm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2008 | |
| Dominant Wavelength | 461nm | |
| Lens Colour | Diffused | |
| Series | DURIS S5 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 200mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging 12 mm Tape with 3000 pcs on Dia 180 mm Reel | ||
Forward Voltage 6.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 3 x 0.6 mm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2008 | ||
Dominant Wavelength 461nm | ||
Lens Colour Diffused | ||
Series DURIS S5 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wide spectrum of phosphor converted Red, Amber, Green, Blue with excellent colour rendering and supreme efficacy in cost effective industry standard LED
Package: white smt package, coloured diffused
Silicone resin
Viewing angle at 50 % iv: 120°
colour: 450 nm ( deep blue )
Radiant flux: typ. 480 mw
Radiant efficiency: typ. 51 %
Architectural lighting
Accent and effect lighting
Indoor general lighting
Linear lights
Professional downlights
Room lighting: ceiling light, cove lighting,
Chandeliers, pendants, sconces
Related links
- ams OSRAM 6.8 V Blue LED SMT Surface DURIS S5 GD PSLR31.13-1U3U-25-1
- ams OSRAM 6.8 V Red LED SMT Surface DURIS S5 GR PSLR31.13-GTHP-R1R2-1
- ams OSRAM 3.4 V Blue LED SMT Surface DURIS S5 GD PSLM31.14-RNSJ-25-1
- ams OSRAM 6.8 V White LED 3030 Surface DURIS S5 GW PSLR31.FM-K2K4-50S5-1
- ams OSRAM 3.2 V Green LED SMT Surface DURIS S5 GT PSLM31.13-HPHR-45-1
- ams OSRAM 3.2 V White LED SMT Surface DURIS S5 GW PSLM32.UL-JSJU-NC-1
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U9V2-24-1-350-R33
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U8V1-24-1-350-R33
