Wurth Elektronik 3.5 V Green LED 0603 Surface WL-SMCW 150060GS75000

Subtotal (1 reel of 4000 units)*

€408.00

(exc. VAT)

€500.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 14 December 2026
  • Plus 8,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.102€408.00

*price indicative

RS Stock No.:
162-3739
Mfr. Part No.:
150060GS75000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Green

Product Type

LED

Maximum Forward Current

30mA

Package Type

0603

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

3.5V

Maximum Power Dissipation

114mW

Number of Pins

2

Viewing Angle

140 °

Lens Dimensions

1.6 x 0.8 x 0.7 mm

LED Luminosity

430 mcd

Lens Shape

Rectangular

Dominant Wavelength

520nm

Standards/Approvals

RoHS

Series

WL-SMCW

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

WL-SMCW SMD Chip LEDs


The WL-SMCW series from Wurth Elektronik are single colour SMD chip LEDs with water-clear lens. WL-SMCW LEDs are available in a range of package sizes including 0603, 0805 and 1206. These top-view LEDs exhibit exceptionally high brightness from an ultra-compact SMT package. They have a wide viewing angle and low energy consumption, and offer high reliability and long service life. The LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Features of the WL-SMCW LEDs:

Range of different single colour options

Industry-standard packages: 0603 / 0805 / 1206

Water-clear rectangular lens

Top viewing package

Wide viewing angle

Visible Light LEDs, Wurth


A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy