Wurth Elektronik 3.3 V Green LED 0603 Surface WL-SMCW 150060GS84000
- RS Stock No.:
- 215-1688
- Mfr. Part No.:
- 150060GS84000
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€948.00
(exc. VAT)
€1,168.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.237 | €948.00 |
*price indicative
- RS Stock No.:
- 215-1688
- Mfr. Part No.:
- 150060GS84000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 1 x 0.95 mm | |
| LED Luminosity | 3000 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMCW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 1 x 0.95 mm | ||
LED Luminosity 3000 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Series WL-SMCW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SMCW is a SMT 0603 dome package mono-colour chip LED with water clear lens. This is a fast switching top view LED provides exceptional brightness with 525nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = green
Low energy consumption
High reliability
Low current requirement
Better solder ability
Heat dissipation
Related links
- Wurth Elektronik 3.3 V Green LED 0603 Surface WL-SMCW 150060GS84000
- Wurth Elektronik 3.3 V Green LED 0603 Surface WL-SMSW 155060GS73200
- Wurth Elektronik 2.4 V Green LED 0603 Surface WL-SMCW 150060VS75000
- Wurth Elektronik 3.5 V Green LED 0603 Surface WL-SMCW 150060GS75000
- Wurth Elektronik 2 V Bright Green LED 0603 Surface WL-SMCW 150060VS86000
- Wurth Elektronik 3.3 V Green LED 1005 Surface WL-SMCC 150040GS73240
- Wurth Elektronik 3.3 V Green LED 3528 Surface WL-SMTW 150141GS73113
- Wurth Elektronik 3.3 V Green LED 3216 Surface WL-SMRW 156120GS75000
