Wurth Elektronik 3.4 V Blue LED 3210 Surface WL-SMSW 155124BS73200
- RS Stock No.:
- 162-3779
- Mfr. Part No.:
- 155124BS73200
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€726.00
(exc. VAT)
€894.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.242 | €726.00 |
*price indicative
- RS Stock No.:
- 162-3779
- Mfr. Part No.:
- 155124BS73200
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 25mA | |
| Package Type | 3210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 95mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 150 mcd | |
| Lens Dimensions | 3.2 x 1.5 x 1 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | DIN EN 62471:2008 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | WL-SMSW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 25mA | ||
Package Type 3210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 95mW | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 150 mcd | ||
Lens Dimensions 3.2 x 1.5 x 1 mm | ||
Lens Shape Round | ||
Dominant Wavelength 470nm | ||
Standards/Approvals DIN EN 62471:2008 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series WL-SMSW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-SMSW SMD Side View Chip LED
WL-SMSW series single colour side view SMD 1204 chip LEDs with water-clear lens are Ideal for applications requiring edge lighting of displays and indicators. They feature high efficiency and long life together with Compact dimensions and a wide 120° viewing angle.
Industry-standard narrow 1204 SMT package
Compatible with automatic placement equipment
Excellent for side and edge lighting applications
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 3.4 V Blue LED 3210 Surface WL-SMSW 155124BS73200
- Wurth Elektronik 3.9 V Blue LED 3210 Surface WL-SMSW 155124BS73200A
- Wurth Elektronik 3.4 V Blue LED 2214 Surface WL-SMTW 150224BS73100
- Wurth Elektronik 3.4 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051BS04000
- Wurth Elektronik 3.4 V Blue LED Chip LED Surface 150060BS75003
- Wurth Elektronik 2 V Green LED 3210 Surface WL-SMSW 155124VS73200
- Wurth Elektronik 2.4 V Green LED 3210 Surface WL-SMSW 155124VS73200A
- Wurth Elektronik 3.9 V Green LED 3210 Surface WL-SMSW 155124GS73200A
