Wurth Elektronik 2.4 V Green LED 3210 Surface WL-SMSW 155124VS73200A
- RS Stock No.:
- 176-5049
- Mfr. Part No.:
- 155124VS73200A
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€354.00
(exc. VAT)
€435.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.118 | €354.00 |
| 6000 - 6000 | €0.114 | €342.00 |
| 9000 + | €0.11 | €330.00 |
*price indicative
- RS Stock No.:
- 176-5049
- Mfr. Part No.:
- 155124VS73200A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 20mA | |
| Package Type | 3210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 50 mcd | |
| Lens Dimensions | 3.2 x 1 x 1.5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 573nm | |
| Series | WL-SMSW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 20mA | ||
Package Type 3210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 50 mcd | ||
Lens Dimensions 3.2 x 1 x 1.5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 573nm | ||
Series WL-SMSW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Low power consumption
High reliability
Low current requirement
No UV/ IR radiation
Wide viewing angle
Excellent for edge lighting displays and backlighting indicators
Ideal for miniature applications
Compatible with automatic placement equipment
Applications
Backlighting for LCD
Sidelighting applications
Indicator and backlighting for telecommunication
Backlighting for symbols, switches and dashboards
General use
Related links
- Wurth Elektronik 2.4 V Green LED 3210 Surface WL-SMSW 155124VS73200A
- Wurth Elektronik 2 V Green LED 3210 Surface WL-SMSW 155124VS73200
- Wurth Elektronik 3.9 V Green LED 3210 Surface WL-SMSW 155124GS73200A
- Wurth Elektronik 3.3 V Green LED 3210 Surface WL-SMSW 155124GS73200
- Wurth Elektronik 2.4 V Yellow LED 3210 Surface WL-SMSW 155124YS73200A
- Wurth Elektronik 2.4 V Red LED 3210 Surface WL-SMSW 155124RS73200A
- Wurth Elektronik 2.4 V Red, Green LED 3210 Surface WL-SBSW 155124RG73200
- Wurth Elektronik 3.9 V Blue LED 3210 Surface WL-SMSW 155124BS73200A
