Cree LED 3.2 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSS-CW0Z0152
- RS Stock No.:
- 162-6500
- Mfr. Part No.:
- C513A-WSS-CW0Z0152
- Manufacturer:
- Cree LED
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2500 units)*
€487.50
(exc. VAT)
€600.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2500 - 5000 | €0.195 | €487.50 |
| 7500 + | €0.192 | €480.00 |
*price indicative
- RS Stock No.:
- 162-6500
- Mfr. Part No.:
- C513A-WSS-CW0Z0152
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 5 mm | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 55 ° | |
| Colour Rendering Index CRI | 75% | |
| LED Luminosity | 7.5 cd | |
| Lens Dimensions | 5 x 7.6 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 9000K | |
| Lens Colour | Clear | |
| Series | C513A-WSS/WSN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour White | ||
Package Type 5 mm | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 55 ° | ||
Colour Rendering Index CRI 75% | ||
LED Luminosity 7.5 cd | ||
Lens Dimensions 5 x 7.6 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Colour Temperature 9000K | ||
Lens Colour Clear | ||
Series C513A-WSS/WSN | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree 5mm Round White LEDs
Crees 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are MADE using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.
Cree - White LEDs
Related links
- Cree LED 3.2 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSS-CW0Z0152
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CW0Z0152
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CY0Z0231
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CX0Z0231
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSN-CY0Z0232
- Nichia 3.2 V White LED 5 mm Through Hole 510D NSPW510DS
- Nichia 3.2 V White LED 5 mm Through Hole 515D NSPW515DS
- RND 3.2 V White LED Surface RND RND 135-00235
