RND 3.2 V White LED Surface RND RND 135-00235
- RS Stock No.:
- 697-300
- Mfr. Part No.:
- RND 135-00235
- Manufacturer:
- RND
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-300
- Mfr. Part No.:
- RND 135-00235
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 90mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.25 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 90mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.25 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND White SMD LED, designed with precision, offers a Compact dual package size of 2x1.25mm, perfect for applications demanding a blend of efficiency and performance. Its lightweight and small form factor provide significant advantages in shrinking board sizes and escalating packing density, allowing for minimalistic designs in various devices.
Efficient energy usage with low power dissipation, promoting longer operational life
Durable construction withstands varied environmental conditions for robust performance
Integrated with comprehensive ESD protection to safeguard against electrical damage
Designed with a broad viewing angle, ensuring superior light distribution
Related links
- RND 3.2 V White LED 1206 Surface RND RND 135-00234
- RND 3.2 V White LED PLCC 2 Through Hole RND RND 135-00241
- RND 3.2 V White LED PLCC 2 Through Hole RND RND 135-00238
- RND 2 V Red LED 1206 Surface RND 135 RND 135-00188
- RND 3.2 V RGB LED PLCC 6 Through Hole RND RND 135-00253
- RND 3.2 V RGB LED PLCC 4 Through Hole RND RND 135-00252
- RND 3.2 V Blue LED T1 (3 mm) Panel Mount RND RND 135-00158
- RND 3.2 V Green LED T-1 3/4 (5 mm) Through Hole RND RND 135-00177
