Cree LED 3 V Red LED PLCC 4 Surface CLM4B CLM4B-RKW-CWBXBAA3
- RS Stock No.:
- 162-6525
- Mfr. Part No.:
- CLM4B-RKW-CWBXBAA3
- Manufacturer:
- Cree LED
Subtotal (1 reel of 2000 units)*
€308.00
(exc. VAT)
€378.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.154 | €308.00 |
*price indicative
- RS Stock No.:
- 162-6525
- Mfr. Part No.:
- CLM4B-RKW-CWBXBAA3
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 70mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 210mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 2.8 cd | |
| Lens Dimensions | 3.2 x 2.7 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Series | CLM4B | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Red | ||
Package Type PLCC 4 | ||
Maximum Forward Current 70mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 210mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 2.8 cd | ||
Lens Dimensions 3.2 x 2.7 mm | ||
Lens Shape Round | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Series CLM4B | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree CLM4 Series LEDs
Crees CLM4 series of 1-in-1 SMD LEDs are packaged in the industry standard PLCC4 package. Their high reliability performance allows the CLM4 LEDs to work under a wide range of environmental conditions. This feature also makes the CLM4 series Ideal for use under illumination application conditions. Channel letter or general backlighting and illumination applications are Ideal for the CLM4 due to its wide viewing angle. The flat TOP emitting surface allows these LEDs to pair well with light pipes.
Industry standard PLCC4 package
Size: 3.2 x 2.7mm
Viewing angle: 120°
Available in black and white faced
Cree - Single Colour LEDs
Related links
- Cree LED 3 V Red LED PLCC 4 Surface CLM4B CLM4B-RKW-CWBXBAA3
- Cree LED 3 V Red LED PLCC 4 Surface CLM4B CLM4B-RKW-CWAXBAA3
- Cree LED 2.4 V Red LED PLCC 4 Surface XLamp ML-E MLERED-A1-0000-000V01
- Cree LED 3.6 V Green, Red LED PLCC 4 Surface CLVBA CLVBA-FKA-CAEDH8BBB7A363
- Cree LED 2.6 V Red, Red LED PLCC 2 Surface CLM1B CLM1B-RKW-CUBVBAA3
- Lite-On 2.5 V Red LED PLCC 4 Surface LTST LTST-E680VEWT
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS66140
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS66130
