Cree LED3.3 V White LED 5050 SMD, XLamp XM-L2 XMLBWT-00-0000-000LT40E4

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6814
Mfr. Part No.:
XMLBWT-00-0000-000LT40E4
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

13000mW

Number of Pins

2

Luminous Flux

240 lm

Lens Shape

Round

Dimensions

5 x 5 x 3mm

Colour Temperature

4500K

Lens Colour

Clear

Series

XLamp XM-L2

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy