Cree LED White LED 5050 SMD, XLamp XM-L2 XMLBWT-02-0000-000HT20E8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
809-1742
Mfr. Part No.:
XMLBWT-02-0000-000HT20E8
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

13000mW

Number of Pins

2

Luminous Flux

200 lm

Lens Shape

Round

Lens Colour

Clear

Series

XLamp XM-L2

Colour Temperature

2700K

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy