Cree LED2 V White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00BE8

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6822
Mfr. Part No.:
XPEBWT-L1-0000-00BE8
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Radiant Flux

3000mW

Number of Pins

2

Luminous Flux

93.9 lm

Lens Shape

Round

Series

XLamp XP-E2

Lens Colour

Clear

Colour Temperature

2700K

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy