Cree LED White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00EE1
- RS Stock No.:
- 810-7089
- Mfr. Part No.:
- XPEBWT-L1-0000-00EE1
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-7089
- Mfr. Part No.:
- XPEBWT-L1-0000-00EE1
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-E2 Series LEDs
The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Crees SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.
Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
Related links
- Cree LED2 V White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00BE8
- Cree LED2.5 V White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00D50
- Cree LED 3.15 V White LED 3535 Surface XLamp XP-E2 XPEBWT-L1-0000-00EE1
- Cree LED 2.5 V White LED 3535 Surface XLamp XP-E2 XPEBWT-L1-0000-00D50
- Cree LED White LED 3535 SMD, XLamp XP-C XPCWHT-L1-0000-00A01
- Cree LED3.5 V Blue LED 3535 SMD, XLamp XP-E2 XPEBBL-L1-0000-00301
- Cree LED2.9 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00AE7
