Cree LED 3.25 V White LED 3535 Surface XLamp XP-G XPGWHT-L1-0000-00G51
- RS Stock No.:
- 162-8037
- Mfr. Part No.:
- XPGWHT-L1-0000-00G51
- Manufacturer:
- Cree LED
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-8037
- Mfr. Part No.:
- XPGWHT-L1-0000-00G51
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 3535 | |
| Maximum Forward Current | 1.5A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 433 lm | |
| Colour Rendering Index CRI | 70% | |
| Lens Dimensions | 3.45 x 3.45 x 2 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | UL, RoHS | |
| Series | XLamp XP-G | |
| Lens Colour | Clear | |
| Colour Temperature | 8300K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour White | ||
Package Type 3535 | ||
Maximum Forward Current 1.5A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.25V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 433 lm | ||
Colour Rendering Index CRI 70% | ||
Lens Dimensions 3.45 x 3.45 x 2 mm | ||
Lens Shape Dome | ||
Standards/Approvals UL, RoHS | ||
Series XLamp XP-G | ||
Lens Colour Clear | ||
Colour Temperature 8300K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-G Series LEDs
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are Ideal for high lumen directional lighting applications. The devices have an electrically NEUTRAL thermal path, unlimited floor life, symmetrical package and a wide viewing angle. The XP-G LEDs are Ideal for when high lumen output and efficacy are necessary, for example LED light bulbs, indoor lighting and solar-powered lighting.
High efficiency
Wide viewing angle: 125°
Symmetrical package
Electrically NEUTRAL thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting
Cree - White LEDs
Approvals
UL recognised component
Related links
- Cree LED 3.25 V White LED 3535 Surface XLamp XP-G XPGWHT-L1-0000-00G51
- Cree LED 3.25 V White LED 3535 Surface XLamp XP-G XPGWHT-01-0000-00EE5
- Cree LED 2.9 V White LED 3535 Surface XLamp XP-G XPGWHT-L1-0000-00G53
- Cree LED 3.25 V White LED 3535 Surface XLamp XP-L XPLAWT-00-0000-0000V4051
- Cree LED 3.25 V White LED 3535 Surface XLamp XP-L XPLAWT-00-0000-0000V5051
- Cree LED2 V White LED 3535 SMD, XLamp XP-G XPGWHT-L1-0000-00BE8
- Cree LED 3.5 V White LED 3535 Surface XLamp XP-C XPCWHT-L1-0000-00C01
- Cree LED 3.15 V White LED 3535 Surface XLamp XP-E2 XPEBWT-L1-0000-00EE1
