Cree LED 3.25 V White LED 3535 Surface XLamp XP-L XPLAWT-00-0000-0000V4051

Subtotal (1 pack of 2 units)*

€5.45

(exc. VAT)

€6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 134 unit(s) shipping from 23 November 2026
  • Plus 78 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€2.725€5.45

*price indicative

Packaging Options:
RS Stock No.:
908-0702
Mfr. Part No.:
XPLAWT-00-0000-0000V4051
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

LED

LED Colour

White

Package Type

3535

Maximum Forward Current

3A

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.25V

Number of Pins

2

Viewing Angle

125 °

Lens Dimensions

3.45 x 3.45 x 2.03 mm

LED Luminous Flux

1012 lm

Colour Rendering Index CRI

65%

Lens Shape

Dome

Standards/Approvals

UL, RoHS

Colour Temperature

8300K

Series

XLamp XP-L

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp XP-L Series LEDs - High Density


This family of white LEDs from Cree Inc are from the XLamp XP-L High Density series. They come in a surface mounted package with a domed lens. These high performance LEDs offer a high lumen output from a Compact package of just 3.45 x 3.45 mm. They are Ideal for applications where space is limited, providing a high lumen to size ratio.

Features of the XLamp XP-L High Density LEDs:

Surface mounted

3.45 x 3.45 x 2.68 mm

CRI: 70, 80, 85 or 90

ANSI compatible binning

Max current: 3000 mA

Wide viewing angle: 125°

Cree - White LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy