Kingbright1.95 V, 3.5 V, 3.65 V RGB LED 3216 (1206) SMD, KPTF-3216PBAVGASURKC

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1498
Mfr. Part No.:
KPTF-3216PBAVGASURKC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

RGB

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

1.95 V, 3.5 V, 3.65 V

Luminous Intensity

100 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 525 / 635 nm

Lens Colour

Clear

Dimensions

3.2 x 1.6 x 0.75mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy