Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-34 L-34QBC-D
- RS Stock No.:
- 165-1570
- Mfr. Part No.:
- L-34QBC-D
- Manufacturer:
- Kingbright
Subtotal (1 bag of 500 units)*
€124.50
(exc. VAT)
€153.00
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 05 November 2026
- Plus 3,000 unit(s) shipping from 03 December 2026
- Plus 2,500 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.249 | €124.50 |
*price indicative
- RS Stock No.:
- 165-1570
- Mfr. Part No.:
- L-34QBC-D
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 150mA | |
| Packaging | DOG | |
| Mount Type | Through Hole | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| LED Luminosity | 1.5 cd | |
| Lens Dimensions | 5 x 3 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 465nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | L-34 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 150mA | ||
Packaging DOG | ||
Mount Type Through Hole | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
LED Luminosity 1.5 cd | ||
Lens Dimensions 5 x 3 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 465nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series L-34 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-34 L-34QBC-D
- Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-7104 L-7104VBC-D
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-34 L-34ID
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-34 L-34GD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-34 L-34CGCK
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-34 L-34YD
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-34 L-34SURCK
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-34 L-34SURDK
