Kingbright 2.5 V Yellow LED Rectangular Through Hole L-155 L-1553SYDTK
- RS Stock No.:
- 165-1571
- Mfr. Part No.:
- L-1553SYDTK
- Manufacturer:
- Kingbright
Subtotal (1 bag of 500 units)*
€57.00
(exc. VAT)
€70.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.114 | €57.00 |
*price indicative
- RS Stock No.:
- 165-1571
- Mfr. Part No.:
- L-1553SYDTK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | Rectangular | |
| Maximum Forward Current | 175mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 180 mcd | |
| Lens Dimensions | 9.7 x 5 x 5 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Series | L-155 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type Rectangular | ||
Maximum Forward Current 175mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminosity 180 mcd | ||
Lens Dimensions 9.7 x 5 x 5 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Series L-155 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED Rectangular Through Hole L-155 L-1553SYDTK
- Kingbright 2.5 V Yellow LED Rectangular Through Hole L-113 L-113SYDTK
- Kingbright 2.5 V Yellow LED Rectangular Through Hole L-113 L-113YDT
- Kingbright 2.5 V Yellow LED Rectangular Through Hole L-169 L-169XYD
- Kingbright 2.5 V Yellow LED Rectangular Through Hole L-153 L-153YDT
- Kingbright 2.2 V Green LED Rectangular Through Hole L-155 L-1553GDT
- Kingbright 2.5 V Green, Yellow LED Rectangular Through Hole Multi-Colour LED L-117GYWT
- Kingbright 2.5 V Green LED Rectangular Through Hole L-113 L-113GDT
