Kingbright 2.5 V Yellow LED Rectangular Through Hole L-113 L-113YDT
- RS Stock No.:
- 862-2728
- Mfr. Part No.:
- L-113YDT
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€22.60
(exc. VAT)
€27.80
(inc. VAT)
In Stock
- Plus 3,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.226 | €22.60 |
| 500 - 900 | €0.213 | €21.30 |
| 1000 - 1900 | €0.184 | €18.40 |
| 2000 - 7900 | €0.174 | €17.40 |
| 8000 + | €0.166 | €16.60 |
*price indicative
- RS Stock No.:
- 862-2728
- Mfr. Part No.:
- L-113YDT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 140mA | |
| Package Type | Rectangular | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 7 x 5 x 2 mm | |
| LED Luminosity | 4 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 588nm | |
| Standards/Approvals | RoHS | |
| Series | L-113 | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 140mA | ||
Package Type Rectangular | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 7 x 5 x 2 mm | ||
LED Luminosity 4 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 588nm | ||
Standards/Approvals RoHS | ||
Series L-113 | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED Rectangular Through Hole L-113 L-113YDT
- Kingbright 2.5 V Yellow LED Rectangular Through Hole L-113 L-113SYDTK
- Kingbright 2.5 V Green LED Rectangular Through Hole L-113 L-113GDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113IDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113EDT
- Kingbright 2.5 V Yellow LED Rectangular Through Hole L-155 L-1553SYDTK
- Kingbright 2.5 V Yellow LED Rectangular Through Hole L-169 L-169XYD
- Kingbright 2.5 V Yellow LED Rectangular Through Hole L-153 L-153YDT
