Kingbright 14 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-12V

Subtotal (1 bag of 500 units)*

€127.50

(exc. VAT)

€157.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.255€127.50

*price indicative

RS Stock No.:
165-1593
Mfr. Part No.:
L-7113GD-12V
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Maximum Forward Current

11.5mA

Package Type

T-1 3/4 (5 mm)

Mount Type

Through Hole

Packaging

Bag

Forward Voltage

14V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

30 °

Lens Dimensions

8.6 x 5 mm

LED Luminosity

20 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

568nm

Series

L-7113

Lens Colour

Green

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Resistor LED Series


The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy