Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113LGD
- RS Stock No.:
- 165-1716
- Mfr. Part No.:
- L-7113LGD
- Manufacturer:
- Kingbright
Subtotal (1 bag of 1000 units)*
€138.00
(exc. VAT)
€170.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.138 | €138.00 |
*price indicative
- RS Stock No.:
- 165-1716
- Mfr. Part No.:
- L-7113LGD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 140mA | |
| Package Type | T-1 3/4 (5 mm) | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 62.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 3 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Green | |
| Series | L-7113 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 140mA | ||
Package Type T-1 3/4 (5 mm) | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 62.5mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 3 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Lens Colour Green | ||
Series L-7113 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113LGD
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD
- Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113CGCK
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113LYD
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113LID
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113ED
- Kingbright 5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-5V
- Kingbright 14 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-12V
