Kingbright 2.1 V Green LED 0402 Surface KPHHS-1005 KPHHS-1005MGCK

Subtotal (1 reel of 2000 units)*

€468.00

(exc. VAT)

€576.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.234€468.00

*price indicative

RS Stock No.:
165-1600
Mfr. Part No.:
KPHHS-1005MGCK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Package Type

0402

Maximum Forward Current

150mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

105mW

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1 x 0.5 x 0.5 mm

LED Luminosity

45 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

570nm

Lens Colour

Clear

Series

KPHHS-1005

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1005 (0402) Package


Kingbright's KPHHS-1005 series of surface mount Chip LED lamps are in the industry standard 0402 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs Ideal for backlight and indicator applications. There are a variety of colours and lens types available in the KPHHS-1005 series.

Features of the KPHHS-1005 0402 LEDs:

1.0 x 0.5 x 0.5 mm package size

Standard 0402 package size

Viewing angle: 120°

Variety of single colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy