Kingbright 2.85 V Green LED 0402 Surface KPG-1005 KPG-1005ZGC-5MAV
- RS Stock No.:
- 236-4431
- Mfr. Part No.:
- KPG-1005ZGC-5MAV
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 8000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€1,284.00
(exc. VAT)
€1,580.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | €0.321 | €1,284.00 | - |
| 8000 - 16000 | €0.289 | €1,156.00 | 9% |
| 20000 + | €0.271 | €1,084.00 | 15% |
*price indicative
- RS Stock No.:
- 236-4431
- Mfr. Part No.:
- KPG-1005ZGC-5MAV
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 0402 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 34mW | |
| Forward Voltage | 2.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 0.6 x 0.2 mm | |
| LED Luminosity | 280 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KPG-1005 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 0402 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 34mW | ||
Forward Voltage 2.85V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 0.6 x 0.2 mm | ||
LED Luminosity 280 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KPG-1005 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright green SMD LED chip is MADE with InGaN on sapphire light emitting diode. Electrostatic discharge and power surge could damage the LED. It is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.
1.0 mm x 0.5 mm SMD LED, 0.2 mm thickness
Low power consumption
Wide viewing angle
Compatible with automatic placement equipment
Ideal for backlight and indicator
Package 4000 pcs / reel
Moisture sensitivity level 3
Halogen-free
RoHS compliant
Related links
- Kingbright 2.85 V Green LED 0402 Surface KPG-1005 KPG-1005ZGC-5MAV
- Kingbright 2.9 V Blue LED 0402 Surface KPG-1005 KPG-1005VBC-A1-5MAV
- Kingbright 2.85 V Green LED Surface Mount Surface KPG-0603 KPG-0603ZGC-5MAV
- Kingbright 2.4 V Orange LED 0402 Surface KPG-1005 KPG-1005SEC-TT
- ams OSRAM 2.85 V Green LED 0402 Surface CHIP LED 0402 LT QH9G-Q2OO-25-2Z4Y
- Kingbright 2.1 V Green LED 0402 Surface KPHHS-1005 KPHHS-1005MGCK
- Kingbright 2.5 V Green LED 0402 Surface KPHHS-1005 KPHHS-1005CGCK
- Kingbright 2.9 V Blue LED Surface Mount Surface KPG-0603 KPG-0603VBC-A1-5MAV
