Kingbright 2 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216SYC
- RS Stock No.:
- 165-1611
- Mfr. Part No.:
- KPTD-3216SYC
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€270.00
(exc. VAT)
€332.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.135 | €270.00 |
*price indicative
- RS Stock No.:
- 165-1611
- Mfr. Part No.:
- KPTD-3216SYC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.55 mm | |
| LED Luminosity | 300 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Lens Colour | Clear | |
| Series | KPTD-3216 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.55 mm | ||
LED Luminosity 300 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Lens Colour Clear | ||
Series KPTD-3216 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Dome shape lens with height of 1.8 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216SYC
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216YC
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216SYCK
- Kingbright 2 V Yellow LED 3216 Surface KP-3216 KP-3216SYC
- Kingbright 2.5 V Green LED 3216 Surface KPTD-3216 KPTD-3216SGC
- Kingbright 3.3 V Blue LED 3216 Surface KPTD-3216 KPTD-3216QBC-D
- Kingbright 4 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC-G
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SEC
