Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216SYCK
- RS Stock No.:
- 860-9087
- Mfr. Part No.:
- KPTD-3216SYCK
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save €0.80
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.50
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- Plus 4,250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.23 | €11.50 | - |
| 100 - 200 | €0.222 | €11.10 | €0.80 |
| 250 - 450 | €0.21 | €10.50 | €5.00 |
| 500 - 950 | €0.195 | €9.75 | €17.50 |
| 1000 + | €0.172 | €8.60 | €58.00 |
*price indicative
- RS Stock No.:
- 860-9087
- Mfr. Part No.:
- KPTD-3216SYCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 175mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 35 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.8 mm | |
| LED Luminosity | 800 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KPTD-3216 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 175mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 35 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.8 mm | ||
LED Luminosity 800 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KPTD-3216 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Dome shape lens with height of 1.8 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216SYCK
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216YC
- Kingbright 2 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216SYC
- Kingbright 2.5 V Green LED 3216 Surface KPTD-3216 KPTD-3216SGC
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SEC
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SECK
- Kingbright 2.5 V Red LED 3216 Surface KPTD-3216 KPTD-3216SURCK
- Kingbright 2.5 V Yellow LED 3216 Surface KPT-3216 KPT-3216SYCK
