Kingbright 2.5 V Green, Red LED 3025 Surface KPB-3025ESGC

Subtotal (1 reel of 2000 units)*

€556.00

(exc. VAT)

€684.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.278€556.00

*price indicative

RS Stock No.:
165-1612
Mfr. Part No.:
KPB-3025ESGC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green, Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

3025

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

2

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

3 x 1.25 mm

LED Luminosity

15 mcd

Lens Shape

Rectangular

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1109 (3025) Package


This range of surface mount (SMT) LED devices, from Kingbright, comes in the standard 1109 package. The SMT 1109 series of bi-colour LEDs offer low power consumption and a wide viewing angle. The SMT 1109 LEDs are Ideal for applications such as backlights and indicators.

Features of the 1109 bi-colour LEDs:

1109 package

Dimensions: 3.0 x 2.5 mm

120° wide viewing angle

Variety of colour options

Range of different lens types (including inner lens)

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy