Kingbright 2.5 V Red, Green LED 3025 Surface KPBL-3025ESGC
- RS Stock No.:
- 165-1861
- Mfr. Part No.:
- KPBL-3025ESGC
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€450.00
(exc. VAT)
€554.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.225 | €450.00 |
*price indicative
- RS Stock No.:
- 165-1861
- Mfr. Part No.:
- KPBL-3025ESGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red, Green | |
| Product Type | LED | |
| Package Type | 3025 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 100 ° | |
| Lens Dimensions | 3 x 2.5 x 1.4 mm | |
| LED Luminosity | 20 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 617nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red, Green | ||
Product Type LED | ||
Package Type 3025 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 100 ° | ||
Lens Dimensions 3 x 2.5 x 1.4 mm | ||
LED Luminosity 20 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 617nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1109 (3025) Package
This range of surface mount (SMT) LED devices, from Kingbright, comes in the standard 1109 package. The SMT 1109 series of bi-colour LEDs offer low power consumption and a wide viewing angle. The SMT 1109 LEDs are Ideal for applications such as backlights and indicators.
Features of the 1109 bi-colour LEDs:
1109 package
Dimensions: 3.0 x 2.5 mm
120° wide viewing angle
Variety of colour options
Range of different lens types (including inner lens)
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red, Green LED 3025 Surface KPBL-3025ESGC
- Kingbright 2.5 V Red, Green LED 3025 Surface KPBL-3025SURKCGKC
- Kingbright 2.5 V Yellow, Green LED 3025 Surface KPBL-3025SYKCGKC
- Kingbright 2.5 V Red, Green LED 3025 Surface KPB-3025SURKCGKC
- Kingbright 2.5 V Green, Red LED 3025 Surface KPB-3025ESGC
- ROHM 2 V Red, Green LED 3025 Surface SML SML-020MVTT86M
- Kingbright 2.5 V Red, Green LED Surface KPBL-3025SURKZGC
- Kingbright 2.5 V Red, Yellow LED 3025 Surface KPB-3025EYC
