Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole Cylindrical L-47XEC
- RS Stock No.:
- 165-1680
- Mfr. Part No.:
- L-47XEC
- Manufacturer:
- Kingbright
Subtotal (1 bag of 1000 units)*
€126.00
(exc. VAT)
€155.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.126 | €126.00 |
*price indicative
- RS Stock No.:
- 165-1680
- Mfr. Part No.:
- L-47XEC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 160mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 4.3 x 2.9 mm | |
| LED Luminosity | 12 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 617nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Cylindrical | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 160mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 4.3 x 2.9 mm | ||
LED Luminosity 12 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 617nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Cylindrical | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Cylindrical LED Series
The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbrights cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.
Colours available: green, red, orange and yellow
Wide variety of viewing angles
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole Cylindrical L-47XEC
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole Cylindrical L-1334IT
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole Cylindrical L-1334SRT
- Kingbright 2.25 V Red LED 3 mm (T-1) Through Hole Cylindrical L-424HDT
- Kingbright 2 V Red LED 3 mm (T-1) Through Hole Cylindrical L-424IDT
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole Cylindrical L-47XSYCK
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole Cylindrical L-1334GT
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole Cylindrical L-424NDT
