Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole Cylindrical L-424NDT

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€1.61

(exc. VAT)

€1.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,410 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.322€1.61
50 - 120€0.308€1.54
125 - 245€0.288€1.44
250 - 495€0.276€1.38
500 +€0.256€1.28

*price indicative

RS Stock No.:
229-2481
Mfr. Part No.:
L-424NDT
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Orange

Product Type

LED

Maximum Forward Current

145mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Packaging

Bag

Maximum Power Dissipation

105mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

100 °

Lens Dimensions

6 x 3 mm

LED Luminosity

7 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

610nm

Lens Colour

Orange

Lens Finish

Diffused

Series

Cylindrical

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Cylindrical LED Series


The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbright’s cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.

Colours available: green, red, orange and yellow

Wide variety of viewing angles

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy