Kingbright 2.5 V Yellow LED 2 mm Through Hole L-1034 L-1034YDT
- RS Stock No.:
- 165-1694
- Mfr. Part No.:
- L-1034YDT
- Manufacturer:
- Kingbright
Subtotal (1 bag of 1000 units)*
€135.00
(exc. VAT)
€166.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.135 | €135.00 |
*price indicative
- RS Stock No.:
- 165-1694
- Mfr. Part No.:
- L-1034YDT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 140mA | |
| Package Type | 2 mm | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 2 (Dia.) x 5 mm | |
| LED Luminosity | 3 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 588nm | |
| Standards/Approvals | RoHS | |
| Series | L-1034 | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 140mA | ||
Package Type 2 mm | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 2 (Dia.) x 5 mm | ||
LED Luminosity 3 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 588nm | ||
Standards/Approvals RoHS | ||
Series L-1034 | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Flat Top LED Series
Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.
Viewing angle: 70°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 2 mm Through Hole L-1034 L-1034YDT
- Kingbright 2.5 V Green LED 2 mm Through Hole L-1034 L-1034GDT
- Kingbright 2.5 V Red LED 2 mm Through Hole L-1034 L-1034IDT
- Kingbright 2.5 V Yellow LED 8 mm Through Hole L-793 L-793YD
- Kingbright 2.5 V Yellow LED 1.8 mm Through Hole L-2060 L-2060YD
- Kingbright 2.5 V Yellow LED 4 mm Through Hole L-43 L-43YD
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-63 L-63YD
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503YD
