Kingbright 2.5 V Green LED 2 mm Through Hole L-1034 L-1034GDT
- RS Stock No.:
- 862-2695
- Mfr. Part No.:
- L-1034GDT
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 500 more to save €13.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€36.20
(exc. VAT)
€44.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 16 November 2026
- Plus 4,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.362 | €36.20 | - |
| 500 - 900 | €0.336 | €33.60 | €13.00 |
| 1000 - 1900 | €0.31 | €31.00 | €52.00 |
| 2000 - 7900 | €0.226 | €22.60 | €272.00 |
| 8000 + | €0.144 | €14.40 | €1,744.00 |
*price indicative
- RS Stock No.:
- 862-2695
- Mfr. Part No.:
- L-1034GDT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 140mA | |
| Package Type | 2 mm | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| LED Luminosity | 5 mcd | |
| Lens Dimensions | 2 (Dia.) x 5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Series | L-1034 | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 140mA | ||
Package Type 2 mm | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
LED Luminosity 5 mcd | ||
Lens Dimensions 2 (Dia.) x 5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Series L-1034 | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Flat Top LED Series
Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.
Viewing angle: 70°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 2 mm Through Hole L-1034 L-1034GDT
- Kingbright 2.5 V Red LED 2 mm Through Hole L-1034 L-1034IDT
- Kingbright 2.5 V Yellow LED 2 mm Through Hole L-1034 L-1034YDT
- Kingbright 2.2 V Green LED 2 mm Through Hole L-13 L-13GD
- Kingbright 2.5 V Green LED Rectangular Through Hole L-113 L-113GDT
- Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143SGC
- Kingbright 2.5 V Green LED 8 mm Through Hole L-793 L-793GD
- Kingbright 2.5 V Green LED 4 mm Through Hole L-43 L-43GD
