Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-132 L-132XYT

Subtotal (1 bag of 1000 units)*

€80.00

(exc. VAT)

€100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.08€80.00

*price indicative

RS Stock No.:
165-1704
Mfr. Part No.:
L-132XYT
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Yellow

Package Type

3 mm (T-1)

Maximum Forward Current

140mA

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

50 °

LED Luminosity

20 mcd

Lens Dimensions

3 (Dia.) x 5.2 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

588nm

Lens Colour

Yellow

Lens Finish

Diffused

Series

L-132

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy