Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132 L-132XSED-E

Subtotal (1 bag of 500 units)*

€103.50

(exc. VAT)

€127.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.207€103.50

*price indicative

RS Stock No.:
146-1520
Mfr. Part No.:
L-132XSED-E
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Package Type

3 mm (T-1)

Maximum Forward Current

195mA

Mount Type

Through Hole

Packaging

Bag

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

3 (Dia.) x 5.2 mm

LED Luminosity

1 cd

Lens Shape

Round

Dominant Wavelength

621nm

Standards/Approvals

RoHS

Series

L-132

Lens Colour

Orange

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy