Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143SGC
- RS Stock No.:
- 165-1719
- Mfr. Part No.:
- L-7143SGC
- Manufacturer:
- Kingbright
Subtotal (1 bag of 1000 units)*
€142.00
(exc. VAT)
€175.00
(inc. VAT)
In Stock
- 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.142 | €142.00 |
*price indicative
- RS Stock No.:
- 165-1719
- Mfr. Part No.:
- L-7143SGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 140mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 150 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Series | L-7143 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 140mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 150 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Series L-7143 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143SGC
- Kingbright 4.1 V Green LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143ZGC
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143SURCK
- Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113CGCK
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143QBC-D
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143VBC-D
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-937 L-937GGD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-1154 L-1154GD
