Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143SURCK
- RS Stock No.:
- 861-4212
- Mfr. Part No.:
- L-7143SURCK
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 500 units)*
€64.00
(exc. VAT)
€78.50
(inc. VAT)
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 1000 | €0.128 | €64.00 |
| 1500 - 2000 | €0.119 | €59.50 |
| 2500 - 4500 | €0.116 | €58.00 |
| 5000 - 7000 | €0.113 | €56.50 |
| 7500 + | €0.11 | €55.00 |
*price indicative
- RS Stock No.:
- 861-4212
- Mfr. Part No.:
- L-7143SURCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 185mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 2.3 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Series | L-7143 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 185mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 2.3 cd | ||
Lens Shape Round | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Series L-7143 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143SGC
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143QBC-D
- Kingbright 4.1 V Green LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143ZGC
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143VBC-D
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SURCK
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603SURCK
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-57 L-57IID
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SURDK
