Kingbright 4 V Blue LED 3216 Surface KPT-3216 KPT-3216QBC-D

Subtotal (1 reel of 2000 units)*

€338.00

(exc. VAT)

€416.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.169€338.00

*price indicative

RS Stock No.:
165-1800
Mfr. Part No.:
KPT-3216QBC-D
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Blue

Maximum Forward Current

150mA

Package Type

3216

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

120mW

Forward Voltage

4V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

100 mcd

Lens Dimensions

3.2 x 1.6 x 0.75 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

465nm

Series

KPT-3216

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3216 (1206) Package, 0.75mm Height


The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.

Height: 0.75 mm

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy