Kingbright 4 V Blue LED 3216 Surface KPT-3216 KPT-3216QBC-D
- RS Stock No.:
- 860-9037
- Distrelec Article No.:
- 304-44-505
- Mfr. Part No.:
- KPT-3216QBC-D
- Manufacturer:
- Kingbright
Subtotal (1 pack of 50 units)*
€11.05
(exc. VAT)
€13.60
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
- Plus 1,700 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.221 | €11.05 |
*price indicative
- RS Stock No.:
- 860-9037
- Distrelec Article No.:
- 304-44-505
- Mfr. Part No.:
- KPT-3216QBC-D
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.6 x 0.75 mm | |
| LED Luminosity | 100 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 465nm | |
| Lens Colour | Clear | |
| Series | KPT-3216 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.6 x 0.75 mm | ||
LED Luminosity 100 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 465nm | ||
Lens Colour Clear | ||
Series KPT-3216 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 0.75mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 0.75 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 3216 Surface KPT-3216 KPT-3216QBC-D
- Kingbright 4 V Blue LED 3216 Surface KPTL-3216 KPTL-3216QBC-D
- Kingbright 4 V Blue LED 3216 Surface KP-3216 KP-3216QBC-D
- Kingbright 4 V Blue LED 3216 Surface KPTR-3216 KPTR-3216QBC-D
- Kingbright 2.5 V Red LED 3216 Surface KPT-3216 KPT-3216EC
- Kingbright 2.5 V Red LED 3216 Surface KPT-3216 KPT-3216SURCK
- Kingbright 2.5 V Green LED 3216 Surface KPT-3216 KPT-3216SGC
- Kingbright 2.5 V Green LED 3216 Surface KPT-3216 KPT-3216CGCK
