Kingbright 2.5 V Yellow, Green LED 1616 Surface Multi-Colour LED KPTB-1615SYKCGKC
- RS Stock No.:
- 165-1802
- Mfr. Part No.:
- KPTB-1615SYKCGKC
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 6000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€376.00
(exc. VAT)
€462.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 4000 | €0.188 | €376.00 | - |
| 6000 + | €0.179 | €358.00 | 4% |
*price indicative
- RS Stock No.:
- 165-1802
- Mfr. Part No.:
- KPTB-1615SYKCGKC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow, Green | |
| Package Type | 1616 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.6 x 1.5 x 0.7 mm | |
| LED Luminosity | 50 mcd, 120 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm, 590nm | |
| Standards/Approvals | RoHS | |
| Series | Multi-Colour LED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow, Green | ||
Package Type 1616 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.6 x 1.5 x 0.7 mm | ||
LED Luminosity 50 mcd, 120 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm, 590nm | ||
Standards/Approvals RoHS | ||
Series Multi-Colour LED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1615 (0605) Package
Kingbright's 1615 family of surface mount (SMT) LEDs have the standard 0605 footprint. These bi-colour LEDs are available in a range of colour combinations. They are also available in various lens type options. The 1615 LEDs are suitable for applications such as backlighting and indicators.
Features of the 1615 series:
Bi-colour LEDs
Standard 0605 package
Dimensions: 3.2 x 2.4 mm
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow, Green LED 1616 Surface Multi-Colour LED KPTB-1615SYKCGKC
- Kingbright 2.5 V Red, Green LED 1616 Surface Multi-Colour LED KPTB-1615SURKCGKC
- Kingbright 2.5 V Green, Red LED 1616 Surface Multi-Colour LED KPTB-1615ESGC
- Kingbright 2.5 V Green, Red LED 1613 Surface Multi-Colour LED KPTB-1612SURKCGKC
- Kingbright 2.5 V Green, Red LED 1613 Surface Multi-Colour LED KPTB-1612ESGC
- Kingbright 2.5 V Blue, Red LED 1613 Surface Multi-Colour LED KPTB-1612SURKQBDC
- Kingbright 2.5 V Green, Yellow LED 2012 Surface Multi-Colour LED KPHBM-2012CGKSYKC
- Kingbright 2.5 V Red, Green LED 3216 Surface Multi-Colour LED KPTBD-3216SURKCGKC
