Kingbright 2.5 V Yellow LED 0603 Surface KPTD-1608 KPTD-1608SYCK
- RS Stock No.:
- 165-1805
- Mfr. Part No.:
- KPTD-1608SYCK
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€280.00
(exc. VAT)
€340.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.14 | €280.00 |
*price indicative
- RS Stock No.:
- 165-1805
- Mfr. Part No.:
- KPTD-1608SYCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 0603 | |
| Maximum Forward Current | 175mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 450 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.95 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Lens Colour | Clear | |
| Series | KPTD-1608 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 0603 | ||
Maximum Forward Current 175mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 450 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.95 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Lens Colour Clear | ||
Series KPTD-1608 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED Dome 1608 Package
The 1608 family, from Kingbright, are surface mount (SMT) Chip LEDs. This series of LEDs have the standard 0603 footprint with a dome lens. They are available in a variety of colour options with a water clear domed lens. Suitable applications for the 1608 LEDs include backlighting and indicators.
Features of the 1608 LEDs:
Standard 0603 package
Dimensions: 1.6 x 0.8 mm
Dome lens type
Variety of single colours
Viewing angle: 40° or 60°
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 0603 Surface KPTD-1608 KPTD-1608SYCK
- Kingbright 2.5 V Green LED 0603 Surface KPTD-1608 KPTD-1608CGCK
- Kingbright 2.5 V Orange LED 0603 Surface KPTD-1608 KPTD-1608SECK
- Kingbright 2.5 V Red LED 0603 Surface KPTD-1608 KPTD-1608SURCK
- Kingbright 4 V Blue LED 0603 Surface KPTD-1608 KPTD-1608QBC-D
- Kingbright 4 V Green LED 0603 Surface KPTD-1608 KPTD-1608ZGC-G
- Kingbright 4.1 V Green LED 0603 Surface KPTD-1608 KPTD-1608ZGC
- Kingbright 2.5 V Yellow LED 0603 Surface KPH-1608 KPH-1608SYCK
