Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528SURCKT

Subtotal (1 reel of 2000 units)*

€410.00

(exc. VAT)

€504.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.205€410.00

*price indicative

RS Stock No.:
165-1811
Mfr. Part No.:
KA-3528SURCKT
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Package Type

PLCC 2

Maximum Forward Current

185mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.5 x 2.8 x 1.9 mm

LED Luminosity

350 mcd

Lens Shape

Round

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

KA-3528

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED PLCC 3528 Package


This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbright’s Chip LED PLCC LEDs are Ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.

Features of the PLCC 3528 family:

Standard PLCC package (2-pin and 4-pin)

3528 dimensions: 3.5 x 2.8 mm

Variety of colours

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy