Kingbright 2.5 V Orange LED PLCC 2 Surface KA-3528 KA-3528SECKT

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€12.55

(exc. VAT)

€15.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 3,800 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.251€12.55
100 - 200€0.242€12.10
250 - 450€0.228€11.40
500 - 950€0.212€10.60
1000 +€0.187€9.35

*price indicative

Packaging Options:
RS Stock No.:
860-9093
Mfr. Part No.:
KA-3528SECKT
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Orange

Product Type

LED

Package Type

PLCC 2

Maximum Forward Current

195mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

350 mcd

Lens Dimensions

3.5 x 2.8 x 1.9 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

601nm

Lens Colour

Clear

Lens Finish

Clear

Series

KA-3528

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED PLCC 3528 Package


This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbright’s Chip LED PLCC LEDs are Ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.

Features of the PLCC 3528 family:

Standard PLCC package (2-pin and 4-pin)

3528 dimensions: 3.5 x 2.8 mm

Variety of colours

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy