Kingbright 2.5 V Green LED 3216 Surface KP-3216 KP-3216CGCK
- RS Stock No.:
- 165-1815
- Mfr. Part No.:
- KP-3216CGCK
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€204.00
(exc. VAT)
€250.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 05 November 2026
- Plus 2,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.102 | €204.00 |
*price indicative
- RS Stock No.:
- 165-1815
- Mfr. Part No.:
- KP-3216CGCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 150mA | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 50 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Series | KP-3216 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 150mA | ||
Package Type 3216 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 50 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Series KP-3216 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 3216 Surface KP-3216 KP-3216CGCK
- Kingbright 2.2 V Green LED 3216 Surface KP-3216 KP-3216SGC
- Kingbright 2.1 V Green LED 3216 Surface KP-3216 KP-3216MGC
- Kingbright 2.5 V Red LED 3216 Surface KP-3216 KP-3216EC
- Kingbright 2.5 V Orange LED 3216 Surface KP-3216 KP-3216SEC
- Kingbright 2.5 V Red LED 3216 Surface KP-3216 KP-3216SURCK
- Kingbright 2.5 V Yellow LED 3216 Surface KP-3216 KP-3216YC
- Kingbright 2.5 V Yellow LED 3216 Surface KP-3216 KP-3216SYCK
