Kingbright 2.2 V Green LED 3216 Surface KP-3216 KP-3216SGC
- RS Stock No.:
- 466-3908
- Distrelec Article No.:
- 304-42-446
- Mfr. Part No.:
- KP-3216SGC
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€6.56
(exc. VAT)
€8.08
(inc. VAT)
In Stock
- 1,800 unit(s) ready to ship from another location
- Plus 14,000 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 160 | €0.164 | €6.56 |
| 200 - 760 | €0.099 | €3.96 |
| 800 - 1960 | €0.087 | €3.48 |
| 2000 - 3960 | €0.072 | €2.88 |
| 4000 + | €0.07 | €2.80 |
*price indicative
- RS Stock No.:
- 466-3908
- Distrelec Article No.:
- 304-42-446
- Mfr. Part No.:
- KP-3216SGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 140mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 62.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 12 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Series | KP-3216 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 140mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 62.5mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 12 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Series KP-3216 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.2 V Green LED 3216 Surface KP-3216 KP-3216SGC
- Kingbright 2.5 V Green LED 3216 Surface KP-3216 KP-3216CGCK
- Kingbright 2.1 V Green LED 3216 Surface KP-3216 KP-3216MGC
- Kingbright 2.5 V Red LED 3216 Surface KP-3216 KP-3216EC
- Kingbright 2.5 V Orange LED 3216 Surface KP-3216 KP-3216SEC
- Kingbright 2.5 V Red LED 3216 Surface KP-3216 KP-3216SURCK
- Kingbright 4 V Blue LED 3216 Surface KP-3216 KP-3216QBC-D
- Kingbright 2.5 V Yellow LED 3216 Surface KP-3216 KP-3216YC
