Kingbright 2.5 V Green LED 2012 Surface KPHCM-2012 KPHCM-2012CGCK
- RS Stock No.:
- 165-1820
- Mfr. Part No.:
- KPHCM-2012CGCK
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€220.00
(exc. VAT)
€280.00
(inc. VAT)
In Stock
- Plus 62,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.11 | €220.00 |
*price indicative
- RS Stock No.:
- 165-1820
- Mfr. Part No.:
- KPHCM-2012CGCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 50 mcd | |
| Lens Dimensions | 2 x 1.25 x 0.4 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Series | KPHCM-2012 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminosity 50 mcd | ||
Lens Dimensions 2 x 1.25 x 0.4 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Series KPHCM-2012 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 2012 Surface KPHCM-2012 KPHCM-2012CGCK
- Kingbright 4.1 V Green LED 2012 Surface KPHCM-2012 KPHCM-2012ZGC
- Kingbright 2.5 V Orange LED 2012 Surface KPHCM-2012 KPHCM-2012SECK
- Kingbright 2.5 V Red LED 2012 Surface KPHCM-2012 KPHCM-2012SURCK
- Kingbright 2.5 V Yellow LED 2012 Surface KPHCM-2012 KPHCM-2012SYCK
- Kingbright 4 V Blue LED 2012 Surface KPHCM-2012 KPHCM-2012QBC-D
- Kingbright 2.5 V Green LED 2012 Surface KP-2012 KP-2012CGCK
- Kingbright 2.5 V Green LED 2012 Surface KPT-2012 KPT-2012CGCK
